Technical Document
Specifications
Brand
RS ProNumber of Poles
3P
Maximum Current
63A
Mounting Type
DIN Rail
IP Rating
IP65
Power Rating
22kW
Voltage Rating
750V
Electrical Phase
3
Handle Colour
Red
Accepts Padlocks
Yes
Switch Rating
6kV
Length
175mm
Width
125mm
Depth
90mm
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Distrelec Product Id
30417479
Product details
RS PRO Door Interlock with Metal Shaft
This Non-fused Isolator Switch from our high-quality own brand RS PRO is designed with strong and durable material that is suitable for a multitude environments. This three-pole version is perfectly suited for manual motor control applications. Super easy to connect and wire as it comes to you undrilled, which enables variable cable entry positions.
Features and Benefits
• Compact and robust, ideal for hard-wearing industrial environments
• High-performance level
• Aesthetically pleasing yellow plate
• Suitable for use in applications where there is a need to disconnect electrical equipment from the circuit
• Disconnect switch can also be used as safety switch
• Performs local isolation
• Manual override and safety switch function( Not applicable to versions under 160A)
• The handle is interlocked ensuring removal only if the switch is in off position
• The handle is padlockable in the off position
• The shaft is hexagonal for rigidity, 8mm across the flats and is supplied at 282mm length
• Maximum panel thickness is 3mm
• All switch ratings at AC22
• 2 rear hole mounting (35mm DIN rail mount)
• Depth behind panel is 355mm
What is the difference between a fused switch disconnector and a non-fused switch disconnector?
Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.
How does an isolator switch work?
This type of isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
BD 30.520
BD 30.520 Each (Exc. Vat)
BD 33.572
BD 33.572 Each (inc. VAT)
1
BD 30.520
BD 30.520 Each (Exc. Vat)
BD 33.572
BD 33.572 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 30.520 |
5 - 9 | BD 30.090 |
10+ | BD 29.354 |
Technical Document
Specifications
Brand
RS ProNumber of Poles
3P
Maximum Current
63A
Mounting Type
DIN Rail
IP Rating
IP65
Power Rating
22kW
Voltage Rating
750V
Electrical Phase
3
Handle Colour
Red
Accepts Padlocks
Yes
Switch Rating
6kV
Length
175mm
Width
125mm
Depth
90mm
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Distrelec Product Id
30417479
Product details
RS PRO Door Interlock with Metal Shaft
This Non-fused Isolator Switch from our high-quality own brand RS PRO is designed with strong and durable material that is suitable for a multitude environments. This three-pole version is perfectly suited for manual motor control applications. Super easy to connect and wire as it comes to you undrilled, which enables variable cable entry positions.
Features and Benefits
• Compact and robust, ideal for hard-wearing industrial environments
• High-performance level
• Aesthetically pleasing yellow plate
• Suitable for use in applications where there is a need to disconnect electrical equipment from the circuit
• Disconnect switch can also be used as safety switch
• Performs local isolation
• Manual override and safety switch function( Not applicable to versions under 160A)
• The handle is interlocked ensuring removal only if the switch is in off position
• The handle is padlockable in the off position
• The shaft is hexagonal for rigidity, 8mm across the flats and is supplied at 282mm length
• Maximum panel thickness is 3mm
• All switch ratings at AC22
• 2 rear hole mounting (35mm DIN rail mount)
• Depth behind panel is 355mm
What is the difference between a fused switch disconnector and a non-fused switch disconnector?
Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.
How does an isolator switch work?
This type of isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.