RS PRO 4 Button Panic Button

RS Stock No.: 918-4722Brand: RS PRO
brand-logo
View all in Panic Buttons

Technical Document

Specifications

Brand

RS Pro

Wireless

No

Number of Buttons

4

Security Level

Grade 3

Standards Met

RoHS Compliant

Colour

White

Height

80 mm

Width

62mm

Depth

28 mm

Country of Origin

United Kingdom

Product details

RS Pro Grade 3 Panic Button- 4 button Type

4 Button operation with timer
Tamper switch protection
BS EN50131-2-6 Approved
Easily resettable with key
Slim design access
Grade 3
Jumper links to select the appropriate resistor combination
LED staus lights
Stainless steel cover (RS 918-4731)

BD 21.758

BD 21.758 Each (Exc. Vat)

BD 23.934

BD 23.934 Each (inc. VAT)

RS PRO 4 Button Panic Button

BD 21.758

BD 21.758 Each (Exc. Vat)

BD 23.934

BD 23.934 Each (inc. VAT)

RS PRO 4 Button Panic Button

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Wireless

No

Number of Buttons

4

Security Level

Grade 3

Standards Met

RoHS Compliant

Colour

White

Height

80 mm

Width

62mm

Depth

28 mm

Country of Origin

United Kingdom

Product details

RS Pro Grade 3 Panic Button- 4 button Type

4 Button operation with timer
Tamper switch protection
BS EN50131-2-6 Approved
Easily resettable with key
Slim design access
Grade 3
Jumper links to select the appropriate resistor combination
LED staus lights
Stainless steel cover (RS 918-4731)