Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 4 Core, Black Polyvinyl Chloride PVC Armoured Cable +90°C

RS Stock No.: 823-4908Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

4 mm²

Number of Cores

4

Sheath Colour

Black

Current Rating

42 (Non-Metallic Surface) A, 44 (Cable Bridge) A

Outer Diameter

17.1mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

1 kV

Conductor Strand Type

Stranded

Conductor Material

Annealed Copper

Maximum Operating Temperature

+90°C

Conductor Resistance

4.61 Ω/km

Insulation material

XLPE

Minimum Operating Temperature

-40°C

Standards Met

BS EN 60228 BS5467 BS7655

Cable Shape

Multicore

Country of Origin

China

Product details

BASEC PVC Steel Wire Armoured Cable

Steel Wire Armoured Cable is a power and auxillary control cable used in power networks, underground, indoor and outdoor applications and in cable ducting.

Stranded plain annealed copper conductors
XLPE insulated extruded PVC bedding
Galvanized steel wire armoured and PVC outer sheath

Standards

BS EN 60228, BS5467, BS7655

You may be interested in
RS PRO, Armoured, 100m 4 Core, Black PVC Power Cable +90°C
BD 797.1791 Reel of 100 Metres (Exc. Vat)
Stock information temporarily unavailable.

BD 581.944

BD 581.944 1 Reel of 100 Metres (Exc. Vat)

BD 640.138

BD 640.138 1 Reel of 100 Metres (inc. VAT)

RS PRO 4 Core, Black Polyvinyl Chloride PVC Armoured Cable +90°C

BD 581.944

BD 581.944 1 Reel of 100 Metres (Exc. Vat)

BD 640.138

BD 640.138 1 Reel of 100 Metres (inc. VAT)

RS PRO 4 Core, Black Polyvinyl Chloride PVC Armoured Cable +90°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, Armoured, 100m 4 Core, Black PVC Power Cable +90°C
BD 797.1791 Reel of 100 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

4 mm²

Number of Cores

4

Sheath Colour

Black

Current Rating

42 (Non-Metallic Surface) A, 44 (Cable Bridge) A

Outer Diameter

17.1mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

1 kV

Conductor Strand Type

Stranded

Conductor Material

Annealed Copper

Maximum Operating Temperature

+90°C

Conductor Resistance

4.61 Ω/km

Insulation material

XLPE

Minimum Operating Temperature

-40°C

Standards Met

BS EN 60228 BS5467 BS7655

Cable Shape

Multicore

Country of Origin

China

Product details

BASEC PVC Steel Wire Armoured Cable

Steel Wire Armoured Cable is a power and auxillary control cable used in power networks, underground, indoor and outdoor applications and in cable ducting.

Stranded plain annealed copper conductors
XLPE insulated extruded PVC bedding
Galvanized steel wire armoured and PVC outer sheath

Standards

BS EN 60228, BS5467, BS7655

You may be interested in
RS PRO, Armoured, 100m 4 Core, Black PVC Power Cable +90°C
BD 797.1791 Reel of 100 Metres (Exc. Vat)