Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 4 Drawer Storage Unit, Polystyrene, 225mm x 225mm x 133mm, Black, Transparent

RS Stock No.: 280-6427Brand: RS PRO
brand-logo
View all in Drawer Storage

Technical Document

Specifications

Brand

RS Pro

Drawers

4

Case Material

Polystyrene

Height

225mm

Width

225mm

Depth

133mm

Transparent Drawers

Yes

Tilt Drawers

No

Colour

Black, Transparent

Wall Mounted

No

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

BD 38.374

BD 38.374 Each (Exc. Vat)

BD 42.211

BD 42.211 Each (inc. VAT)

RS PRO 4 Drawer Storage Unit, Polystyrene, 225mm x 225mm x 133mm, Black, Transparent

BD 38.374

BD 38.374 Each (Exc. Vat)

BD 42.211

BD 42.211 Each (inc. VAT)

RS PRO 4 Drawer Storage Unit, Polystyrene, 225mm x 225mm x 133mm, Black, Transparent
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Drawers

4

Case Material

Polystyrene

Height

225mm

Width

225mm

Depth

133mm

Transparent Drawers

Yes

Tilt Drawers

No

Colour

Black, Transparent

Wall Mounted

No

Country of Origin

Italy

You may be interested in