Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 4 in, 102 mm Paint Roller & Tray (Short/Medium/Long Pile)

RS Stock No.: 315-2609Brand: RS PRO
brand-logo
View all in Paint Rollers & Paint Trays

Technical Document

Specifications

Brand

RS Pro

Type

Roller, Tray

Width

4 in, 102 mm

Pile Length

Short/Medium/Long

Country of Origin

Germany

Product details

Mini Rollers

A short 4in. roller handle and rollers for painting small areas and edge work.

Medium pile for emulsion paints on smooth and semi-smooth surfaces
Long pile for emulsion and masonry paints on rough surfaces
Velour for gloss and eggshell paints on smooth surfaces
Suitable for oil based paint
Dimensions: 4 inch x 4mm Pile

Stock information temporarily unavailable.

P.O.A.

RS PRO 4 in, 102 mm Paint Roller & Tray (Short/Medium/Long Pile)

P.O.A.

RS PRO 4 in, 102 mm Paint Roller & Tray (Short/Medium/Long Pile)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Roller, Tray

Width

4 in, 102 mm

Pile Length

Short/Medium/Long

Country of Origin

Germany

Product details

Mini Rollers

A short 4in. roller handle and rollers for painting small areas and edge work.

Medium pile for emulsion paints on smooth and semi-smooth surfaces
Long pile for emulsion and masonry paints on rough surfaces
Velour for gloss and eggshell paints on smooth surfaces
Suitable for oil based paint
Dimensions: 4 inch x 4mm Pile