Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 4 Pole M12 Plug to 4 Pole M12 Socket Adapter

RS Stock No.: 175-2509Brand: RS PRO
brand-logo
View all in Circular Connector Adapters

Technical Document

Specifications

Brand

RS Pro

End 1

4 Pin Male M12

End 1 Number of Contacts

4

End 1 Number of Ports

1

End 1 Gender

Male

End 1 Size

M12

End 2 Number of Contacts

4

End 2 Number of Ports

2

End 2 Gender

Female

End 2 Size

M12

Current Rating

4A

Country of Origin

India

Stock information temporarily unavailable.

BD 13.141

BD 13.141 Each (Exc. Vat)

BD 14.455

BD 14.455 Each (inc. VAT)

RS PRO 4 Pole M12 Plug to 4 Pole M12 Socket Adapter

BD 13.141

BD 13.141 Each (Exc. Vat)

BD 14.455

BD 14.455 Each (inc. VAT)

RS PRO 4 Pole M12 Plug to 4 Pole M12 Socket Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 13.141
10 - 19BD 12.101
20 - 49BD 10.752
50+BD 9.791

Technical Document

Specifications

Brand

RS Pro

End 1

4 Pin Male M12

End 1 Number of Contacts

4

End 1 Number of Ports

1

End 1 Gender

Male

End 1 Size

M12

End 2 Number of Contacts

4

End 2 Number of Ports

2

End 2 Gender

Female

End 2 Size

M12

Current Rating

4A

Country of Origin

India