RS PRO 4 Pole M12 Plug to 4 Pole M12 Socket Adapter

Technical Document
Specifications
Brand
RS ProEnd 1
4 Pin Male M12
End 1 Number of Contacts
4
End 1 Number of Ports
1
End 1 Gender
Male
End 2
4 Pin Female M12 (1)
End 1 Size
M12
End 2 Number of Contacts
4
End 2 Number of Ports
2
End 2 Gender
Female
End 2 Size
M12
Current Rating
4A
IP Rating
IP67
Voltage Rating
250V
Body Orientation
Straight
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Plating
Gold
Length
1m
Shell Plating
Nickel
Contact Material
Brass
Country of Origin
India
BD 16.660
BD 16.660 Each (Exc. Vat)
BD 18.326
BD 18.326 Each (inc. VAT)
1
BD 16.660
BD 16.660 Each (Exc. Vat)
BD 18.326
BD 18.326 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 16.660 |
10 - 19 | BD 15.630 |
20 - 49 | BD 14.085 |
50+ | BD 12.865 |
Technical Document
Specifications
Brand
RS ProEnd 1
4 Pin Male M12
End 1 Number of Contacts
4
End 1 Number of Ports
1
End 1 Gender
Male
End 2
4 Pin Female M12 (1)
End 1 Size
M12
End 2 Number of Contacts
4
End 2 Number of Ports
2
End 2 Gender
Female
End 2 Size
M12
Current Rating
4A
IP Rating
IP67
Voltage Rating
250V
Body Orientation
Straight
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Plating
Gold
Length
1m
Shell Plating
Nickel
Contact Material
Brass
Country of Origin
India