Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 4 Port USB 2.0 USB A Hub, AC Adapter - UK Plug Powered, 100 x 65 x 25mm

RS Stock No.: 240-6339Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Number of Usb Ports

4

USB Standard

USB 2.0

USB Connection Type

USB A

Power Source

AC Adapter - UK Plug

Dimensions

100 x 65 x 25mm

Country of Origin

China

Stock information temporarily unavailable.

BD 9.260

BD 9.260 Each (Exc. Vat)

BD 10.186

BD 10.186 Each (inc. VAT)

RS PRO 4 Port USB 2.0 USB A Hub, AC Adapter - UK Plug Powered, 100 x 65 x 25mm

BD 9.260

BD 9.260 Each (Exc. Vat)

BD 10.186

BD 10.186 Each (inc. VAT)

RS PRO 4 Port USB 2.0 USB A Hub, AC Adapter - UK Plug Powered, 100 x 65 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Usb Ports

4

USB Standard

USB 2.0

USB Connection Type

USB A

Power Source

AC Adapter - UK Plug

Dimensions

100 x 65 x 25mm

Country of Origin

China