RS PRO 4-Way Connector, Flat Square Tube Connector, Strut Profile 25 mm

Technical Document
Specifications
Brand
RS ProConnector Type
4-Way Connector
Fits Strut Profile
25 mm
Material
Polyimide
Structural Element Type
Connector Bracket & Joint
Product Family
RS Square Tube System
Fits Square Tube Profile
25mm
Product System
Versatile Construction System
Country of Origin
Germany
BD 17.122
BD 17.122 Each (Exc. Vat)
BD 18.834
BD 18.834 Each (inc. VAT)
1
BD 17.122
BD 17.122 Each (Exc. Vat)
BD 18.834
BD 18.834 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector Type
4-Way Connector
Fits Strut Profile
25 mm
Material
Polyimide
Structural Element Type
Connector Bracket & Joint
Product Family
RS Square Tube System
Fits Square Tube Profile
25mm
Product System
Versatile Construction System
Country of Origin
Germany