Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 4 Way Female 3.5 mm Stereo Socket,HDMI, RJ 45, VGA Audio & Video Faceplate

RS Stock No.: 229-9946Brand: RS PRO
brand-logo
View all in Audio & Video Faceplates

Technical Document

Specifications

Brand

RS Pro

Number of Connectors

4

Type of Connectors

3.5 mm Stereo Socket,HDMI, RJ 45, VGA

Gender

Female

Dimensions

51 x 124 x 130mm

Height

51mm

Length

124mm

Width

130mm

Country of Origin

China

Stock information temporarily unavailable.

BD 18.920

BD 18.920 Each (Exc. Vat)

BD 20.812

BD 20.812 Each (inc. VAT)

RS PRO 4 Way Female 3.5 mm Stereo Socket,HDMI, RJ 45, VGA Audio & Video Faceplate

BD 18.920

BD 18.920 Each (Exc. Vat)

BD 20.812

BD 20.812 Each (inc. VAT)

RS PRO 4 Way Female 3.5 mm Stereo Socket,HDMI, RJ 45, VGA Audio & Video Faceplate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Connectors

4

Type of Connectors

3.5 mm Stereo Socket,HDMI, RJ 45, VGA

Gender

Female

Dimensions

51 x 124 x 130mm

Height

51mm

Length

124mm

Width

130mm

Country of Origin

China