Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 4 Way Tube Rack, For Use With Micro Tubes

RS Stock No.: 179-3708Brand: RS PRODistrelec Article No.: 30417031
brand-logo

Technical Document

Specifications

Brand

RS Pro

Accessory Type

4 Way Tube Rack

For Use With

Micro Tubes

Pack Size

5

Capacity

0.5 ml, 1.5 ml, 15 ml, 50ml

Material

Plastic

Distrelec Product Id

30417031

Country of Origin

China

Stock information temporarily unavailable.

BD 31.868

BD 6.374 Each (In a Pack of 5) (Exc. Vat)

BD 35.055

BD 7.011 Each (In a Pack of 5) (inc. VAT)

RS PRO 4 Way Tube Rack, For Use With Micro Tubes

BD 31.868

BD 6.374 Each (In a Pack of 5) (Exc. Vat)

BD 35.055

BD 7.011 Each (In a Pack of 5) (inc. VAT)

RS PRO 4 Way Tube Rack, For Use With Micro Tubes
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

4 Way Tube Rack

For Use With

Micro Tubes

Pack Size

5

Capacity

0.5 ml, 1.5 ml, 15 ml, 50ml

Material

Plastic

Distrelec Product Id

30417031

Country of Origin

China