Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 40-Contact Male Interface Module, Flat Ribbon Cable Connector, DIN Rail Mount, 1A

RS Stock No.: 665-9670Brand: RS PRO
brand-logo
View all in Interface Modules

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Wire Size

22 → 14 AWG

Number Of Contacts

40

Connector Type

Flat Ribbon Cable

Mounting Type

DIN Rail Mount

Test Proof Voltage

0.67kV ac

Voltage Rating

125 V ac/dc

Current Rating

1A

Cable CSA

0.2 → 2.5mm²

Dimensions

113 x 61 x 47mm

Depth

47mm

Length

113mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Width

61mm

Product details

Interface Modules

Screw-clamp connection
Male plug - flat ribbon cable connection EN 60 603-13/DIN 41651
DIN EN 50178; DIN VDE 0110, pollution degree 2
Ejector mechanism
Compact design, clear terminal labelling and simple assembly
Insulating stripping length 7mm
Alternative to pure individual wire approach

Stock information temporarily unavailable.

BD 50.695

BD 50.695 Each (Exc. Vat)

BD 55.765

BD 55.765 Each (inc. VAT)

RS PRO 40-Contact Male Interface Module, Flat Ribbon Cable Connector, DIN Rail Mount, 1A

BD 50.695

BD 50.695 Each (Exc. Vat)

BD 55.765

BD 55.765 Each (inc. VAT)

RS PRO 40-Contact Male Interface Module, Flat Ribbon Cable Connector, DIN Rail Mount, 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Wire Size

22 → 14 AWG

Number Of Contacts

40

Connector Type

Flat Ribbon Cable

Mounting Type

DIN Rail Mount

Test Proof Voltage

0.67kV ac

Voltage Rating

125 V ac/dc

Current Rating

1A

Cable CSA

0.2 → 2.5mm²

Dimensions

113 x 61 x 47mm

Depth

47mm

Length

113mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Width

61mm

Product details

Interface Modules

Screw-clamp connection
Male plug - flat ribbon cable connection EN 60 603-13/DIN 41651
DIN EN 50178; DIN VDE 0110, pollution degree 2
Ejector mechanism
Compact design, clear terminal labelling and simple assembly
Insulating stripping length 7mm
Alternative to pure individual wire approach