Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 40 W Fly Killer Light, Linear, Shatterproof / Fragment Retention

RS Stock No.: 473-0856Brand: RS PRODistrelec Article No.: 30391631
brand-logo
View all in Fly Killer Lights

Technical Document

Specifications

Brand

RS Pro

Wattage

40 W

Lamp Base

G13

Lamp Shape

Linear

Shatterproof

Yes

Peak Wavelength

365 nm

Life Hours

20000h

Distrelec Product Id

30391631

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 164.945

BD 164.945 Each (Exc. Vat)

BD 181.439

BD 181.439 Each (inc. VAT)

RS PRO 40 W Fly Killer Light, Linear, Shatterproof / Fragment Retention

BD 164.945

BD 164.945 Each (Exc. Vat)

BD 181.439

BD 181.439 Each (inc. VAT)

RS PRO 40 W Fly Killer Light, Linear, Shatterproof / Fragment Retention
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Wattage

40 W

Lamp Base

G13

Lamp Shape

Linear

Shatterproof

Yes

Peak Wavelength

365 nm

Life Hours

20000h

Distrelec Product Id

30391631

Country of Origin

Taiwan, Province Of China

You may be interested in