RS PRO 40-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 625-7303Brand: RS PRODistrelec Article No.: 30404770
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

40

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

105.0°C

Housing Material

PBT

Contact Material

Phosphor Bronze

Distrelec Product Id

30404770

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Bump Polarised IDC Sockets

From RS PRO, this high-quality IDC connector is an excellent solution to terminating cables in low voltage power applications quickly and easily. With a tough glass-filled polyester housing and contacts made from beryllium copper, this IDC connector is a robust and reliable wire-to-board solution.

The connector also features a central bump polarisation and double depth polarising grooves in the socket body for ease of mating. The design of the IDC incorporates a built-in strain relief, for peace of mind when writing important PCB and SMT connections.

This cable mount IDC connector supports up to a 1A current and 15Ω contact resistance.

Features and Benefits

• Strong polyester housing
• Central Bump Polarization
• Operating temperature from -45°C to +105°C
• Supports a 1.27mm cable pitch

Applications

IDCs are designed to be used with flat ribbon cables, and can support a huge range of wire-to-board applications. They’re mainly used in computers connecting drives, cd drives, SSD’s and other components that aren’t on the motherboard. They’re also found in phones, laptops and plenty of other devices.

An IDC connector is also known as an insulation displacement connector, this is because it terminates by slicing through a cable's insulation and making a ’cold-weld’ from the connector to the wire. With no soldering or specialist tooling to worry about, IDC connectors save a huge amount of time compared to stripping the wires, so makes for an easy and efficient install. As such, when it comes to reducing assembly times, these connectors are an attractive option.

Why RS PRO?

RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.

When it comes to electronic connectors, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.

RS Speedbloc® insulation displacement connectors

Stock information temporarily unavailable.

BD 1.600

BD 1.600 Each (Exc. Vat)

BD 1.760

BD 1.760 Each (inc. VAT)

RS PRO 40-Way IDC Connector Socket for Cable Mount, 2-Row

BD 1.600

BD 1.600 Each (Exc. Vat)

BD 1.760

BD 1.760 Each (inc. VAT)

RS PRO 40-Way IDC Connector Socket for Cable Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 1.600
10 - 99BD 1.386
100 - 249BD 1.182
250+BD 0.957

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

40

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

105.0°C

Housing Material

PBT

Contact Material

Phosphor Bronze

Distrelec Product Id

30404770

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Bump Polarised IDC Sockets

From RS PRO, this high-quality IDC connector is an excellent solution to terminating cables in low voltage power applications quickly and easily. With a tough glass-filled polyester housing and contacts made from beryllium copper, this IDC connector is a robust and reliable wire-to-board solution.

The connector also features a central bump polarisation and double depth polarising grooves in the socket body for ease of mating. The design of the IDC incorporates a built-in strain relief, for peace of mind when writing important PCB and SMT connections.

This cable mount IDC connector supports up to a 1A current and 15Ω contact resistance.

Features and Benefits

• Strong polyester housing
• Central Bump Polarization
• Operating temperature from -45°C to +105°C
• Supports a 1.27mm cable pitch

Applications

IDCs are designed to be used with flat ribbon cables, and can support a huge range of wire-to-board applications. They’re mainly used in computers connecting drives, cd drives, SSD’s and other components that aren’t on the motherboard. They’re also found in phones, laptops and plenty of other devices.

An IDC connector is also known as an insulation displacement connector, this is because it terminates by slicing through a cable's insulation and making a ’cold-weld’ from the connector to the wire. With no soldering or specialist tooling to worry about, IDC connectors save a huge amount of time compared to stripping the wires, so makes for an easy and efficient install. As such, when it comes to reducing assembly times, these connectors are an attractive option.

Why RS PRO?

RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.

When it comes to electronic connectors, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.

RS Speedbloc® insulation displacement connectors