RS PRO 400 Grit Very Fine, 280mm x 230mm

Technical Document
Specifications
Brand
RS ProAbrasive Material
Silicon Carbide
Grit Size
400
Grade
Very Fine
Sheet Size
280 x 230mm
Length
280mm
Width
230mm
Number of Sheets per Pack
25
Country of Origin
China
Product details
Silicon Carbide Wet & Dry Sanding Paper
Wet & Dry sanding sheets suitable for lubrication with water for an excellent, fine finish. Ideal for use on automotive paint work and a wide range of materials including metal, plastics, funiture and even leather.
Ideal for sanding paint jobs
Suitable for use wet or dry use depending on the application
The wetting with water enables the better evacuation of small particles and reduction of slipping
BD 6.720
BD 6.720 1 Bag of 25 (Exc. Vat)
BD 7.392
BD 7.392 1 Bag of 25 (inc. VAT)
1
BD 6.720
BD 6.720 1 Bag of 25 (Exc. Vat)
BD 7.392
BD 7.392 1 Bag of 25 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAbrasive Material
Silicon Carbide
Grit Size
400
Grade
Very Fine
Sheet Size
280 x 230mm
Length
280mm
Width
230mm
Number of Sheets per Pack
25
Country of Origin
China
Product details
Silicon Carbide Wet & Dry Sanding Paper
Wet & Dry sanding sheets suitable for lubrication with water for an excellent, fine finish. Ideal for use on automotive paint work and a wide range of materials including metal, plastics, funiture and even leather.
Ideal for sanding paint jobs
Suitable for use wet or dry use depending on the application
The wetting with water enables the better evacuation of small particles and reduction of slipping