Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

RS PRO 400 ml Aerosol Freeze Spray, -45°C

RS Stock No.: 193-6122Brand: RS PRO
brand-logo
View all in Freezer Sprays

Technical Document

Specifications

Brand

RS Pro

Package Size

400 ml

Package Type

Aerosol

Application

Detecting Electrical Faults, Rapid Cooling

Freezer Temperature

-45°C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 400 ml Aerosol Freeze Spray, -45°C

P.O.A.

RS PRO 400 ml Aerosol Freeze Spray, -45°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Package Size

400 ml

Package Type

Aerosol

Application

Detecting Electrical Faults, Rapid Cooling

Freezer Temperature

-45°C

Country of Origin

United Kingdom

You may be interested in