Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 40L PP Large Storage Box, 275mm x 350mm x 525mm

RS Stock No.: 519-863Brand: RS PRO
brand-logo
View all in Storage Boxes

Technical Document

Specifications

Brand

RS Pro

Lid Type

Lockable

Height

275mm

Width

350mm

Depth

525mm

Volume Capacity

40L

Box Size

Large

Lockable

Yes

Material

PP

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 40L PP Large Storage Box, 275mm x 350mm x 525mm

P.O.A.

RS PRO 40L PP Large Storage Box, 275mm x 350mm x 525mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Lid Type

Lockable

Height

275mm

Width

350mm

Depth

525mm

Volume Capacity

40L

Box Size

Large

Lockable

Yes

Material

PP

You may be interested in