RS PRO 40W LED Batten Light, 220 → 240 V Batten Emergency, 1 Lamp , 1200mm Long, IP20

Technical Document
Specifications
Brand
RS ProType
Emergency
Batten Type
Single
Length
1200mm
Width
58mm
Luminosity
4000lm
Depth
65mm
Wattage
40W
Number of Lamps
1
UK Energy Efficiency Rating
D
EU Energy Efficiency Rating
D
Colour Tone
Cool White, Daylight, Warm White
Lamp Type
LED
Colour Temperature
3000 K, 4000 K, 6500K
Life Hours
50000h
Colour Reference
White
Voltage Rating
220 → 240 V
Anti-corrosive
No
IP Rating
IP20
Better World Product (Find out more)
Yes
Better World Verification
Energy Efficiency Rating D
Standards Met
BS EN 60598, CE
Country of Origin
China
BD 46.167
BD 46.167 Each (Exc. Vat)
BD 50.784
BD 50.784 Each (inc. VAT)
1
BD 46.167
BD 46.167 Each (Exc. Vat)
BD 50.784
BD 50.784 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Emergency
Batten Type
Single
Length
1200mm
Width
58mm
Luminosity
4000lm
Depth
65mm
Wattage
40W
Number of Lamps
1
UK Energy Efficiency Rating
D
EU Energy Efficiency Rating
D
Colour Tone
Cool White, Daylight, Warm White
Lamp Type
LED
Colour Temperature
3000 K, 4000 K, 6500K
Life Hours
50000h
Colour Reference
White
Voltage Rating
220 → 240 V
Anti-corrosive
No
IP Rating
IP20
Better World Product (Find out more)
Yes
Better World Verification
Energy Efficiency Rating D
Standards Met
BS EN 60598, CE
Country of Origin
China