RS PRO 40W Plug-In AC/DC Adapter 12V dc Output, 3.33A Output

Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Australia, European, UK, US
Output Voltage
12V dc
Input Voltage
100 → 240V ac
Output Current
3.33A
Maximum Temperature
+40°C
Output Connector
2.5 x 5.5
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
40W
Regulated/Unregulated
Regulated
Cable Length
1.5m
Medical Approved
No
Efficiency
87.58%
MTBF
50000h
Width
52mm
Type
Interchangeable AC-DC Power Adapter
Depth
35mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Length
84.5mm
Country of Origin
China
BD 15.284
BD 15.284 Each (Exc. Vat)
BD 16.812
BD 16.812 Each (inc. VAT)
1
BD 15.284
BD 15.284 Each (Exc. Vat)
BD 16.812
BD 16.812 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 15.284 |
5 - 9 | BD 15.070 |
10 - 24 | BD 14.850 |
25+ | BD 14.614 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Australia, European, UK, US
Output Voltage
12V dc
Input Voltage
100 → 240V ac
Output Current
3.33A
Maximum Temperature
+40°C
Output Connector
2.5 x 5.5
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
40W
Regulated/Unregulated
Regulated
Cable Length
1.5m
Medical Approved
No
Efficiency
87.58%
MTBF
50000h
Width
52mm
Type
Interchangeable AC-DC Power Adapter
Depth
35mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Length
84.5mm
Country of Origin
China