RS PRO 40W Plug-In AC/DC Adapter 24V dc Output, 1.66A Output

RS Stock No.: 251-9228Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Australia, European, UK, US

Output Voltage

24V dc

Input Voltage

100 → 240V ac

Output Current

1.66A

Maximum Temperature

+40°C

Output Connector

2.5 x 5.5

Input Connector

2 Pin

Number of Outputs

1

Power Rating

40W

Regulated/Unregulated

Regulated

Cable Length

1.5m

Medical Approved

No

Efficiency

87.58%

MTBF

50000h

Width

52mm

Type

Interchangeable AC-DC Power Adapter

Depth

35mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

±5%

Length

84.5mm

Country of Origin

China

Stock information temporarily unavailable.

BD 15.098

BD 15.098 Each (Exc. Vat)

BD 16.608

BD 16.608 Each (inc. VAT)

RS PRO 40W Plug-In AC/DC Adapter 24V dc Output, 1.66A Output

BD 15.098

BD 15.098 Each (Exc. Vat)

BD 16.608

BD 16.608 Each (inc. VAT)

RS PRO 40W Plug-In AC/DC Adapter 24V dc Output, 1.66A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 15.098
5 - 9BD 14.888
10 - 24BD 14.668
25+BD 14.438

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Australia, European, UK, US

Output Voltage

24V dc

Input Voltage

100 → 240V ac

Output Current

1.66A

Maximum Temperature

+40°C

Output Connector

2.5 x 5.5

Input Connector

2 Pin

Number of Outputs

1

Power Rating

40W

Regulated/Unregulated

Regulated

Cable Length

1.5m

Medical Approved

No

Efficiency

87.58%

MTBF

50000h

Width

52mm

Type

Interchangeable AC-DC Power Adapter

Depth

35mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

±5%

Length

84.5mm

Country of Origin

China