Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 41 x 41mm Galvanised Steel Strut

RS Stock No.: 771-4838Brand: RS PRO
brand-logo
View all in Plain Channels

Technical Document

Specifications

Brand

RS Pro

Channel Size

41 x 41mm

Material

Galvanised Steel

Weight Per Item

7kg

Country of Origin

United Arab Emirates

Product details

Galvanised Steel Slotted Channels

Slotted channels designed specifically as support systems for mechanical, electrical and plumbing installations. The parts can be attached to existing steelwork, directly to walls, ceilings & floors or concrete inserts.

Galvanised steel sections to BS2994, from material to BS2989
Material thickness: 2.5mm
Internal slot width: 22mm
1 or 3 metre lengths available

You may be interested in
Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 3m Long
BD 69.194Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

RS PRO 41 x 41mm Galvanised Steel Strut

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

RS PRO 41 x 41mm Galvanised Steel Strut
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 3m Long
BD 69.194Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Channel Size

41 x 41mm

Material

Galvanised Steel

Weight Per Item

7kg

Country of Origin

United Arab Emirates

Product details

Galvanised Steel Slotted Channels

Slotted channels designed specifically as support systems for mechanical, electrical and plumbing installations. The parts can be attached to existing steelwork, directly to walls, ceilings & floors or concrete inserts.

Galvanised steel sections to BS2994, from material to BS2989
Material thickness: 2.5mm
Internal slot width: 22mm
1 or 3 metre lengths available

You may be interested in
Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 3m Long
BD 69.194Each (In a Pack of 2) (Exc. Vat)