Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 43-Piece 1/4 in

RS Stock No.: 213-0967Brand: RS PRO
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

RS Pro

Drive Size

1/4 in

Number of Pieces

43

Material

Steel

Set Contents

Metric Socket: 6; 7; 8; 9; 10; 11; 12 mm; Imperial Socket: 3/16; 1/4; 5/16; 11/32; 3/8; 7/16; 1/2 in; Hexagon Bits: 2; 2.5; 3; 4; 5 mm; Pozidriv Bits: PZ0; PZ1; PZ2; PZ3; Slotted Bits 25 mm Long: 3; 5; 6; 8 mm; Slotted Bits 50mm Long: 6; 8 mm; Torx Bits 25 mm Long: T10; T15; T20; T25; Torx Bits 50 mm Long: T25; T30; T40

Drive Type

Hexagon

Set Type

Socket and Bit Set

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO 43-Piece 1/4 in

P.O.A.

RS PRO 43-Piece 1/4 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Drive Size

1/4 in

Number of Pieces

43

Material

Steel

Set Contents

Metric Socket: 6; 7; 8; 9; 10; 11; 12 mm; Imperial Socket: 3/16; 1/4; 5/16; 11/32; 3/8; 7/16; 1/2 in; Hexagon Bits: 2; 2.5; 3; 4; 5 mm; Pozidriv Bits: PZ0; PZ1; PZ2; PZ3; Slotted Bits 25 mm Long: 3; 5; 6; 8 mm; Slotted Bits 50mm Long: 6; 8 mm; Torx Bits 25 mm Long: T10; T15; T20; T25; Torx Bits 50 mm Long: T25; T30; T40

Drive Type

Hexagon

Set Type

Socket and Bit Set

Country of Origin

Taiwan, Province Of China