RS PRO 45 W Rectangular LED Panel Light, Cool White, L 1.2m W 595 mm

RS Stock No.: 225-7021Brand: RS PRO
brand-logo
View all in LED Panel Lights

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Length

1.2m

Luminosity

5500 lm

Width

595 mm

Depth

32 mm

Lamp Shape

Rectangular

Colour Tone

Cool White

Colour Temperature

4000K

Wattage

45 W

Voltage Rating

220 → 240 V ac

IP Rating

IP20

Standards Met

BS EN 60598

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 229.845

BD 114.922 Each (In a Pack of 2) (Exc. Vat)

BD 252.829

BD 126.414 Each (In a Pack of 2) (inc. VAT)

RS PRO 45 W Rectangular LED Panel Light, Cool White, L 1.2m W 595 mm

BD 229.845

BD 114.922 Each (In a Pack of 2) (Exc. Vat)

BD 252.829

BD 126.414 Each (In a Pack of 2) (inc. VAT)

RS PRO 45 W Rectangular LED Panel Light, Cool White, L 1.2m W 595 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Length

1.2m

Luminosity

5500 lm

Width

595 mm

Depth

32 mm

Lamp Shape

Rectangular

Colour Tone

Cool White

Colour Temperature

4000K

Wattage

45 W

Voltage Rating

220 → 240 V ac

IP Rating

IP20

Standards Met

BS EN 60598

Country of Origin

China

You may be interested in