Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 457mm Anti-Vibration Pad Rubber +100°C -50°C 457 x 457mm 8mm

RS Stock No.: 203-5153Brand: RS PRO
brand-logo
View all in Anti Vibration Pads

Technical Document

Specifications

Brand

RS Pro

Material

Rubber

Anti Vibration Pad Type

Anti-Vibration Isolation Pad

Thickness

8mm

Size

457 x 457mm

Length

457mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-50°C

Width

457mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 31.857

BD 31.857 Each (Exc. Vat)

BD 35.043

BD 35.043 Each (inc. VAT)

RS PRO 457mm Anti-Vibration Pad Rubber +100°C -50°C 457 x 457mm 8mm

BD 31.857

BD 31.857 Each (Exc. Vat)

BD 35.043

BD 35.043 Each (inc. VAT)

RS PRO 457mm Anti-Vibration Pad Rubber +100°C -50°C 457 x 457mm 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Rubber

Anti Vibration Pad Type

Anti-Vibration Isolation Pad

Thickness

8mm

Size

457 x 457mm

Length

457mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-50°C

Width

457mm

Country of Origin

United Kingdom