RS PRO 457mm Anti-Vibration Pad Rubber +100°C -50°C 457 x 457mm 19mm

RS Stock No.: 203-5160Brand: RS PRO
brand-logo
View all in Anti Vibration Pads

Technical Document

Specifications

Brand

RS Pro

Material

Rubber

Anti Vibration Pad Type

Anti-Vibration Isolation Pad

Thickness

19mm

Size

457 x 457mm

Length

457mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-50°C

Width

457mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 77.781

BD 77.781 Each (Exc. Vat)

BD 85.559

BD 85.559 Each (inc. VAT)

RS PRO 457mm Anti-Vibration Pad Rubber +100°C -50°C 457 x 457mm 19mm

BD 77.781

BD 77.781 Each (Exc. Vat)

BD 85.559

BD 85.559 Each (inc. VAT)

RS PRO 457mm Anti-Vibration Pad Rubber +100°C -50°C 457 x 457mm 19mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Rubber

Anti Vibration Pad Type

Anti-Vibration Isolation Pad

Thickness

19mm

Size

457 x 457mm

Length

457mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-50°C

Width

457mm

Country of Origin

United Kingdom