RS PRO 45mm Steel Spring Clip, 42.1mm x 56mm x 12.7mm, 5mm
RS Stock No.: 175-3588Brand: RS PRO

Technical Document
Specifications
Brand
RS ProClip Diameter
45mm
Overall Width
42.1mm
Height
56mm
Depth
12.7mm
Fixing Hole Diameter
5mm
Material
Steel
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 6.011
BD 6.011 1 Pack of 10 (Exc. Vat)
BD 6.612
BD 6.612 1 Pack of 10 (inc. VAT)
RS PRO 45mm Steel Spring Clip, 42.1mm x 56mm x 12.7mm, 5mm
1
BD 6.011
BD 6.011 1 Pack of 10 (Exc. Vat)
BD 6.612
BD 6.612 1 Pack of 10 (inc. VAT)
RS PRO 45mm Steel Spring Clip, 42.1mm x 56mm x 12.7mm, 5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProClip Diameter
45mm
Overall Width
42.1mm
Height
56mm
Depth
12.7mm
Fixing Hole Diameter
5mm
Material
Steel
Country of Origin
United Kingdom