RS PRO 4.6L White PP Semi-open Fronted Container, 132mm x 240mm x 150mm

RS Stock No.: 178-3344Brand: RS PRO
brand-logo
View all in Storage Boxes

Technical Document

Specifications

Brand

RS Pro

Lid Type

No Lid

Height

132mm

Width

240mm

Depth

150mm

Volume Capacity

4.6L

Colour

White

Material

PP

Stackable

Yes

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 62.095

BD 6.210 Each (In a Pack of 10) (Exc. Vat)

BD 68.305

BD 6.831 Each (In a Pack of 10) (inc. VAT)

RS PRO 4.6L White PP Semi-open Fronted Container, 132mm x 240mm x 150mm

BD 62.095

BD 6.210 Each (In a Pack of 10) (Exc. Vat)

BD 68.305

BD 6.831 Each (In a Pack of 10) (inc. VAT)

RS PRO 4.6L White PP Semi-open Fronted Container, 132mm x 240mm x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Lid Type

No Lid

Height

132mm

Width

240mm

Depth

150mm

Volume Capacity

4.6L

Colour

White

Material

PP

Stackable

Yes

Country of Origin

United Kingdom