Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 4.7 mH 200 mA Common Mode Choke 860mΩ

RS Stock No.: 104-8408Brand: RS PRO
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Brand

RS Pro

Inductance

4.7 mH

Series

CMJ

DC Resistance

860mΩ

Maximum Current

200 mA

Dimensions

7.6 x 5.8 x 4.3mm

Operating Temperature Range

0°C → +70°C

Number of Lines

2

Mounting Type

Surface Mount

Termination Style

Solder Pad

Length

7.6mm

Height

4.3mm

Maximum Operating Temperature

+70°C

Depth

5.8mm

Minimum Operating Temperature

0°C

Country of Origin

India

Product details

RS Pro Common Mode Chokes 0.20uh-0.70uh

RS Pro Common mode chokes are miniature SMD chokes ideal for pick and place compactability they also provide reliable coplanarity. The common mode choke comes with various inductance values and offers high attenuation over a wide frequency range.

Features

Ratings at 25°C ambient
Operating temperature: 0 to 70°C

Standards

ISO-9001

Stock information temporarily unavailable.

BD 8.175

BD 1.635 Each (In a Pack of 5) (Exc. Vat)

BD 8.993

BD 1.799 Each (In a Pack of 5) (inc. VAT)

RS PRO 4.7 mH 200 mA Common Mode Choke 860mΩ

BD 8.175

BD 1.635 Each (In a Pack of 5) (Exc. Vat)

BD 8.993

BD 1.799 Each (In a Pack of 5) (inc. VAT)

RS PRO 4.7 mH 200 mA Common Mode Choke 860mΩ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 1.635BD 8.175
25 - 95BD 1.435BD 7.175
100 - 245BD 1.260BD 6.300
250+BD 1.195BD 5.975

Technical Document

Specifications

Brand

RS Pro

Inductance

4.7 mH

Series

CMJ

DC Resistance

860mΩ

Maximum Current

200 mA

Dimensions

7.6 x 5.8 x 4.3mm

Operating Temperature Range

0°C → +70°C

Number of Lines

2

Mounting Type

Surface Mount

Termination Style

Solder Pad

Length

7.6mm

Height

4.3mm

Maximum Operating Temperature

+70°C

Depth

5.8mm

Minimum Operating Temperature

0°C

Country of Origin

India

Product details

RS Pro Common Mode Chokes 0.20uh-0.70uh

RS Pro Common mode chokes are miniature SMD chokes ideal for pick and place compactability they also provide reliable coplanarity. The common mode choke comes with various inductance values and offers high attenuation over a wide frequency range.

Features

Ratings at 25°C ambient
Operating temperature: 0 to 70°C

Standards

ISO-9001