Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 470μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole

RS Stock No.: 181-5086Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

470µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 Dia. x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

105°C

Lead Pitch

3.5mm

Lifetime

1000h

Ripple Current

520mA

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Dissipation Factor

19%

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 60.500

BD 0.060 Each (In a Bag of 1000) (Exc. Vat)

BD 66.550

BD 0.066 Each (In a Bag of 1000) (inc. VAT)

RS PRO 470μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole

BD 60.500

BD 0.060 Each (In a Bag of 1000) (Exc. Vat)

BD 66.550

BD 0.066 Each (In a Bag of 1000) (inc. VAT)

RS PRO 470μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Capacitance

470µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 Dia. x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

105°C

Lead Pitch

3.5mm

Lifetime

1000h

Ripple Current

520mA

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Dissipation Factor

19%

Country of Origin

Taiwan, Province Of China

You may be interested in