RS PRO 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole

Technical Document
Specifications
Brand
RS ProCapacitance
470µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 Dia. x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
105°C
Lead Pitch
3.5mm
Lifetime
1000h
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Ripple Current
600mA
Dissipation Factor
16%
Country of Origin
Taiwan, Province Of China
BD 4.675
BD 0.094 Each (In a Pack of 50) (Exc. Vat)
BD 5.143
BD 0.103 Each (In a Pack of 50) (inc. VAT)
Standard
50
BD 4.675
BD 0.094 Each (In a Pack of 50) (Exc. Vat)
BD 5.143
BD 0.103 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | BD 0.094 | BD 4.675 |
250 - 450 | BD 0.082 | BD 4.125 |
500+ | BD 0.077 | BD 3.850 |
Technical Document
Specifications
Brand
RS ProCapacitance
470µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 Dia. x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
105°C
Lead Pitch
3.5mm
Lifetime
1000h
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Ripple Current
600mA
Dissipation Factor
16%
Country of Origin
Taiwan, Province Of China