RS PRO 4.7kΩ Carbon Film Resistor 0.25W ±5%

Technical Document
Specifications
Brand
RS ProResistance
4.7kΩ
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Package/Case
0623
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
Product details
Carbon Film Resistors 0.25W - Full Bandolier (1KΩ to 9M1Ω)
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
BD 27.500
BD 0.006 Each (In a Pack of 5000) (Exc. Vat)
BD 30.250
BD 0.007 Each (In a Pack of 5000) (inc. VAT)
5000
BD 27.500
BD 0.006 Each (In a Pack of 5000) (Exc. Vat)
BD 30.250
BD 0.007 Each (In a Pack of 5000) (inc. VAT)
5000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5000 - 20000 | BD 0.006 | BD 27.500 |
25000+ | BD 0.006 | BD 27.500 |
Technical Document
Specifications
Brand
RS ProResistance
4.7kΩ
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Package/Case
0623
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
Product details
Carbon Film Resistors 0.25W - Full Bandolier (1KΩ to 9M1Ω)
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.