RS PRO 4.7kΩ Carbon Film Resistor 1W ±5%

Technical Document
Specifications
Brand
RS ProResistance
4.7kΩ
Power Rating
1W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Package/Case
0932
Maximum Operating Temperature
+155°C
Temperature Coefficient
-500 → +350ppm/°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
Product details
Carbon Film Resistors 1W - Full Bandolier
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
BD 22.000
BD 0.011 Each (In a Pack of 2000) (Exc. Vat)
BD 24.200
BD 0.012 Each (In a Pack of 2000) (inc. VAT)
2000
BD 22.000
BD 0.011 Each (In a Pack of 2000) (Exc. Vat)
BD 24.200
BD 0.012 Each (In a Pack of 2000) (inc. VAT)
2000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2000 - 2000 | BD 0.011 | BD 22.000 |
4000 - 8000 | BD 0.011 | BD 22.000 |
10000 - 18000 | BD 0.006 | BD 11.000 |
20000+ | BD 0.006 | BD 11.000 |
Technical Document
Specifications
Brand
RS ProResistance
4.7kΩ
Power Rating
1W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Package/Case
0932
Maximum Operating Temperature
+155°C
Temperature Coefficient
-500 → +350ppm/°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
Product details
Carbon Film Resistors 1W - Full Bandolier
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.