RS PRO 47kΩ Metal Film Resistor 0.6W ±0.5%

Technical Document
Specifications
Brand
RS ProResistance
47kΩ
Power Rating
0.6W
Tolerance
±0.5%
Axial/Radial
Axial
Technology
Metal Film
Package/Case
0623
Temperature Coefficient
±25%
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
BD 3.150
BD 0.032 Each (In a Pack of 100) (Exc. Vat)
BD 3.465
BD 0.035 Each (In a Pack of 100) (inc. VAT)
Standard
100
BD 3.150
BD 0.032 Each (In a Pack of 100) (Exc. Vat)
BD 3.465
BD 0.035 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProResistance
47kΩ
Power Rating
0.6W
Tolerance
±0.5%
Axial/Radial
Axial
Technology
Metal Film
Package/Case
0623
Temperature Coefficient
±25%
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C