RS PRO 4.7nF Mica Capacitor 500V dc ±1% Tolerance Radial

RS Stock No.: 495-925Brand: RS PRO
brand-logo
View all in Mica Capacitors

Technical Document

Specifications

Brand

RS Pro

Series

D

Capacitance

4.7nF

Voltage

500V dc

Dimensions

17.78 x 8.89 x 14.73mm

Lead Pitch

8.89mm

Construction

Radial

Tolerance

±1%

Depth

8.89mm

Height

14.73mm

Length

17.78mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Dielectric Material Family

Mica

Capacitor Family

Mica

Product details

RS Pro Silvered Mica Capacitors

RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.

Applications

Logic and transmission circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits

Radial Dipped

You may be interested in
RS PRO 470pF Mica Capacitor 500V dc ±1% Tolerance Radial
BD 3.424Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 10.312

BD 10.312 Each (Exc. Vat)

BD 11.343

BD 11.343 Each (inc. VAT)

RS PRO 4.7nF Mica Capacitor 500V dc ±1% Tolerance Radial

BD 10.312

BD 10.312 Each (Exc. Vat)

BD 11.343

BD 11.343 Each (inc. VAT)

RS PRO 4.7nF Mica Capacitor 500V dc ±1% Tolerance Radial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 10.312
10 - 49BD 8.464
50 - 99BD 6.842
100+BD 5.626
You may be interested in
RS PRO 470pF Mica Capacitor 500V dc ±1% Tolerance Radial
BD 3.424Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Series

D

Capacitance

4.7nF

Voltage

500V dc

Dimensions

17.78 x 8.89 x 14.73mm

Lead Pitch

8.89mm

Construction

Radial

Tolerance

±1%

Depth

8.89mm

Height

14.73mm

Length

17.78mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Dielectric Material Family

Mica

Capacitor Family

Mica

Product details

RS Pro Silvered Mica Capacitors

RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.

Applications

Logic and transmission circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits

Radial Dipped

You may be interested in
RS PRO 470pF Mica Capacitor 500V dc ±1% Tolerance Radial
BD 3.424Each (In a Pack of 5) (Exc. Vat)