Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 4.7pF Mica Capacitor 500V dc ±0.5pF Tolerance Radial

RS Stock No.: 495-616Brand: RS PRO
brand-logo
View all in Mica Capacitors

Technical Document

Specifications

Brand

RS Pro

Series

D

Capacitance

4.7pF

Voltage

500V dc

Dimensions

11.43 x 4.32 x 9.14mm

Lead Pitch

5.72mm

Construction

Radial

Tolerance

±0.5pF

Depth

4.32mm

Height

9.14mm

Length

11.43mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Dielectric Material Family

Mica

Capacitor Family

Mica

Country of Origin

United Kingdom

Product details

RS Pro Silvered Mica Capacitors

RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.

Applications

Logic and transmission circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits

Radial Dipped

Stock information temporarily unavailable.

BD 9.581

BD 1.916 Each (In a Pack of 5) (Exc. Vat)

BD 10.539

BD 2.108 Each (In a Pack of 5) (inc. VAT)

RS PRO 4.7pF Mica Capacitor 500V dc ±0.5pF Tolerance Radial

BD 9.581

BD 1.916 Each (In a Pack of 5) (Exc. Vat)

BD 10.539

BD 2.108 Each (In a Pack of 5) (inc. VAT)

RS PRO 4.7pF Mica Capacitor 500V dc ±0.5pF Tolerance Radial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 1.916BD 9.581
25 - 120BD 1.533BD 7.665
125 - 245BD 1.255BD 6.274
250+BD 0.982BD 4.909

Technical Document

Specifications

Brand

RS Pro

Series

D

Capacitance

4.7pF

Voltage

500V dc

Dimensions

11.43 x 4.32 x 9.14mm

Lead Pitch

5.72mm

Construction

Radial

Tolerance

±0.5pF

Depth

4.32mm

Height

9.14mm

Length

11.43mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Dielectric Material Family

Mica

Capacitor Family

Mica

Country of Origin

United Kingdom

Product details

RS Pro Silvered Mica Capacitors

RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.

Applications

Logic and transmission circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits

Radial Dipped