RS PRO 47pF Mica Capacitor 500V dc ±0.5pF Tolerance Radial

Technical Document
Specifications
Brand
RS ProSeries
D
Capacitance
47pF
Voltage
500V dc
Dimensions
11.43 x 4.32 x 9.14mm
Lead Pitch
5.72mm
Construction
Radial
Tolerance
±0.5pF
Depth
4.32mm
Height
9.14mm
Length
11.43mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Dielectric Material Family
Mica
Capacitor Family
Mica
Country of Origin
India
Product details
RS Pro Silvered Mica Capacitors
RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.
Applications
Logic and transmission circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits
Radial Dipped
BD 11.825
BD 2.365 Each (In a Pack of 5) (Exc. Vat)
BD 13.007
BD 2.601 Each (In a Pack of 5) (inc. VAT)
5
BD 11.825
BD 2.365 Each (In a Pack of 5) (Exc. Vat)
BD 13.007
BD 2.601 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 2.365 | BD 11.825 |
50 - 245 | BD 1.890 | BD 9.450 |
250 - 495 | BD 1.540 | BD 7.700 |
500+ | BD 1.205 | BD 6.025 |
Technical Document
Specifications
Brand
RS ProSeries
D
Capacitance
47pF
Voltage
500V dc
Dimensions
11.43 x 4.32 x 9.14mm
Lead Pitch
5.72mm
Construction
Radial
Tolerance
±0.5pF
Depth
4.32mm
Height
9.14mm
Length
11.43mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Dielectric Material Family
Mica
Capacitor Family
Mica
Country of Origin
India
Product details
RS Pro Silvered Mica Capacitors
RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.
Applications
Logic and transmission circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits