RS PRO 4.7μF Aluminium Electrolytic Capacitor 350V dc, Axial, Through Hole

Technical Document
Specifications
Brand
RS ProCapacitance
4.7µF
Voltage
350V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 21mm
Height
21mm
Length
21mm
Minimum Operating Temperature
-25°C
Diameter
10mm
Maximum Operating Temperature
105°C
Lifetime
1000h
Ripple Current
49mA
Leakage Current
<=0.03 CV or 4 μA @ 5 min
Tolerance
±20%
Series
RS
Polarised
Polar
Dissipation Factor
20%
Country of Origin
Taiwan, Province Of China
Product details
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
BD 3.438
BD 0.688 Each (In a Pack of 5) (Exc. Vat)
BD 3.782
BD 0.757 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 3.438
BD 0.688 Each (In a Pack of 5) (Exc. Vat)
BD 3.782
BD 0.757 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.688 | BD 3.438 |
50 - 95 | BD 0.644 | BD 3.218 |
100 - 195 | BD 0.600 | BD 2.998 |
200+ | BD 0.566 | BD 2.832 |
Technical Document
Specifications
Brand
RS ProCapacitance
4.7µF
Voltage
350V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 21mm
Height
21mm
Length
21mm
Minimum Operating Temperature
-25°C
Diameter
10mm
Maximum Operating Temperature
105°C
Lifetime
1000h
Ripple Current
49mA
Leakage Current
<=0.03 CV or 4 μA @ 5 min
Tolerance
±20%
Series
RS
Polarised
Polar
Dissipation Factor
20%
Country of Origin
Taiwan, Province Of China
Product details
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply