Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 47μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole

RS Stock No.: 707-6518Brand: RS PRODistrelec Article No.: 30425727
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

47µF

Voltage

63V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 16mm

Height

16mm

Length

16mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

105°C

Lifetime

1000h

Series

RS

Polarised

Polar

Ripple Current

138mA

Leakage Current

<=0.02 CV or 3 μA @ 5 min

Tolerance

±20%

Dissipation Factor

10%

Country of Origin

Taiwan, Province Of China

Product details

RS Aluminium Axial Capacitors

General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C

Safety vent construction design
Applications include communication equipment and switching power supply

You may be interested in
Stock information temporarily unavailable.

BD 3.465

BD 0.346 Each (In a Pack of 10) (Exc. Vat)

BD 3.811

BD 0.381 Each (In a Pack of 10) (inc. VAT)

RS PRO 47μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole
Select packaging type

BD 3.465

BD 0.346 Each (In a Pack of 10) (Exc. Vat)

BD 3.811

BD 0.381 Each (In a Pack of 10) (inc. VAT)

RS PRO 47μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 0.346BD 3.465
50 - 90BD 0.326BD 3.255
100 - 240BD 0.304BD 3.045
250+BD 0.289BD 2.888
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Capacitance

47µF

Voltage

63V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 16mm

Height

16mm

Length

16mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

105°C

Lifetime

1000h

Series

RS

Polarised

Polar

Ripple Current

138mA

Leakage Current

<=0.02 CV or 3 μA @ 5 min

Tolerance

±20%

Dissipation Factor

10%

Country of Origin

Taiwan, Province Of China

Product details

RS Aluminium Axial Capacitors

General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C

Safety vent construction design
Applications include communication equipment and switching power supply

You may be interested in