RS PRO 4.7μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole

Technical Document
Specifications
Brand
RS ProCapacitance
4.7µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
105°C
Lifetime
1000h
Lead Pitch
2mm
Tolerance
±20%
Ripple Current
34mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Series
RS
Polarised
Polar
Dissipation Factor
10%
Country of Origin
Taiwan, Province Of China
Product details
General Purpose Radial 63 to 350V
BD 4.200
BD 0.042 Each (In a Pack of 100) (Exc. Vat)
BD 4.620
BD 0.046 Each (In a Pack of 100) (inc. VAT)
Standard
100
BD 4.200
BD 0.042 Each (In a Pack of 100) (Exc. Vat)
BD 4.620
BD 0.046 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | BD 0.042 | BD 4.200 |
500 - 900 | BD 0.042 | BD 4.200 |
1000 - 2400 | BD 0.037 | BD 3.675 |
2500+ | BD 0.037 | BD 3.675 |
Technical Document
Specifications
Brand
RS ProCapacitance
4.7µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
105°C
Lifetime
1000h
Lead Pitch
2mm
Tolerance
±20%
Ripple Current
34mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Series
RS
Polarised
Polar
Dissipation Factor
10%
Country of Origin
Taiwan, Province Of China
Product details