RS PRO 4.7μF Electrolytic Tantalum Electrolytic Capacitor 25V dc

Technical Document
Specifications
Brand
RS ProTechnology
Electrolytic
Capacitance
4.7µF
Voltage
25V dc
Mounting Type
Through Hole
Package/Case
B
Lead Pitch
2.5mm
Tolerance
±20%
Length
5mm
Depth
5mm
Height
8mm
Dimensions
5 x 5 x 8mm
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Lead Diameter
0.5mm
Tolerance Plus
+20%
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
<lteq/>0.06%
Tolerance Minus
-20%
Polarised
Positive
Leakage Current
500 nA
Country of Origin
China
BD 3.500
BD 0.140 Each (In a Pack of 25) (Exc. Vat)
BD 3.850
BD 0.154 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 3.500
BD 0.140 Each (In a Pack of 25) (Exc. Vat)
BD 3.850
BD 0.154 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | BD 0.140 | BD 3.500 |
100 - 225 | BD 0.100 | BD 2.500 |
250+ | BD 0.095 | BD 2.375 |
Technical Document
Specifications
Brand
RS ProTechnology
Electrolytic
Capacitance
4.7µF
Voltage
25V dc
Mounting Type
Through Hole
Package/Case
B
Lead Pitch
2.5mm
Tolerance
±20%
Length
5mm
Depth
5mm
Height
8mm
Dimensions
5 x 5 x 8mm
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Lead Diameter
0.5mm
Tolerance Plus
+20%
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
<lteq/>0.06%
Tolerance Minus
-20%
Polarised
Positive
Leakage Current
500 nA
Country of Origin
China