Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 47μF Multilayer Ceramic Capacitor MLCC, 10V dc V, 20%

RS Stock No.: 271-0974Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Capacitance

47µF

Voltage

10V dc

Package/Case

0805

Dielectric

X5R

Tolerance

20%

Dimensions

2x1.25x1.25

Length

2±0.2mm

Height

1.25±0.2mm

Maximum Operating Temperature

-125°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 285.000

BD 0.095 Each (On a Reel of 3000) (Exc. Vat)

BD 313.500

BD 0.105 Each (On a Reel of 3000) (inc. VAT)

RS PRO 47μF Multilayer Ceramic Capacitor MLCC, 10V dc V, 20%

BD 285.000

BD 0.095 Each (On a Reel of 3000) (Exc. Vat)

BD 313.500

BD 0.105 Each (On a Reel of 3000) (inc. VAT)

RS PRO 47μF Multilayer Ceramic Capacitor MLCC, 10V dc V, 20%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Capacitance

47µF

Voltage

10V dc

Package/Case

0805

Dielectric

X5R

Tolerance

20%

Dimensions

2x1.25x1.25

Length

2±0.2mm

Height

1.25±0.2mm

Maximum Operating Temperature

-125°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China