Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 47μF Multilayer Ceramic Capacitor MLCC, 10V dc V, 20%

RS Stock No.: 271-0975Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Capacitance

47µF

Voltage

10V dc

Package/Case

0805

Dielectric

X5R

Tolerance

20%

Dimensions

2x1.25x1.25

Length

2±0.2mm

Height

1.25±0.2mm

Maximum Operating Temperature

-125°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 1.200

BD 0.120 Each (In a Pack of 10) (Exc. Vat)

BD 1.320

BD 0.132 Each (In a Pack of 10) (inc. VAT)

RS PRO 47μF Multilayer Ceramic Capacitor MLCC, 10V dc V, 20%

BD 1.200

BD 0.120 Each (In a Pack of 10) (Exc. Vat)

BD 1.320

BD 0.132 Each (In a Pack of 10) (inc. VAT)

RS PRO 47μF Multilayer Ceramic Capacitor MLCC, 10V dc V, 20%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 0.120BD 1.200
100 - 190BD 0.115BD 1.150
200 - 490BD 0.110BD 1.100
500+BD 0.110BD 1.100

Technical Document

Specifications

Brand

RS Pro

Capacitance

47µF

Voltage

10V dc

Package/Case

0805

Dielectric

X5R

Tolerance

20%

Dimensions

2x1.25x1.25

Length

2±0.2mm

Height

1.25±0.2mm

Maximum Operating Temperature

-125°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China