RS PRO 4.7Ω 10% 250W Adjustable Wire Wound Resistor 50ppm/°C

RS Stock No.: 227-4844Brand: RS PRO
brand-logo
View all in Adjustable Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

4.7Ω

Resistance Range

0 → 4.7Ω

Tolerance

10%

Power Rating

250W

Temperature Coefficient

50ppm/°C

Termination Style

Tab

Technology

Wire Wound

Mounting Style

Bracket

Case Style

Vitreous Enamel

Maximum Operating Temperature

+400°C

Construction

Wire Wound

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 27.836

BD 27.836 Each (Exc. Vat)

BD 30.620

BD 30.620 Each (inc. VAT)

RS PRO 4.7Ω 10% 250W Adjustable Wire Wound Resistor 50ppm/°C

BD 27.836

BD 27.836 Each (Exc. Vat)

BD 30.620

BD 30.620 Each (inc. VAT)

RS PRO 4.7Ω 10% 250W Adjustable Wire Wound Resistor 50ppm/°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 27.836
5 - 9BD 27.731
10 - 24BD 27.390
25+BD 26.576

Technical Document

Specifications

Brand

RS Pro

Resistance

4.7Ω

Resistance Range

0 → 4.7Ω

Tolerance

10%

Power Rating

250W

Temperature Coefficient

50ppm/°C

Termination Style

Tab

Technology

Wire Wound

Mounting Style

Bracket

Case Style

Vitreous Enamel

Maximum Operating Temperature

+400°C

Construction

Wire Wound

Country of Origin

United Kingdom