RS PRO, 48 Drawer Steel Floor Standing Storage Cabinet, 565 x 300 x 140mm
RS Stock No.: 178-3364Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFloor Standing
Yes
Number Of Shelves
12
Number Of Drawers
48
Material
Steel
Dimensions
565 x 300 x 140mm
Depth
140mm
Height
565mm
Width
300mm
Country of Origin
Germany
Stock information temporarily unavailable.
BD 92.719
BD 46.360 Each (In a Pack of 2) (Exc. Vat)
BD 101.991
BD 50.996 Each (In a Pack of 2) (inc. VAT)
RS PRO, 48 Drawer Steel Floor Standing Storage Cabinet, 565 x 300 x 140mm
2
BD 92.719
BD 46.360 Each (In a Pack of 2) (Exc. Vat)
BD 101.991
BD 50.996 Each (In a Pack of 2) (inc. VAT)
RS PRO, 48 Drawer Steel Floor Standing Storage Cabinet, 565 x 300 x 140mm
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFloor Standing
Yes
Number Of Shelves
12
Number Of Drawers
48
Material
Steel
Dimensions
565 x 300 x 140mm
Depth
140mm
Height
565mm
Width
300mm
Country of Origin
Germany