RS PRO 48 Drawer Storage Unit, Polystyrene, 450mm x 338mm x 133mm, Black, Transparent

RS Stock No.: 280-6422Brand: RS PRO
brand-logo
View all in Drawer Storage

Technical Document

Specifications

Brand

RS Pro

Drawers

48

Case Material

Polystyrene

Height

450mm

Width

338mm

Depth

133mm

Transparent Drawers

Yes

Tilt Drawers

No

Colour

Black, Transparent

Wall Mounted

No

Country of Origin

Italy

You may be interested in

BD 79.096

BD 79.096 Each (Exc. Vat)

BD 87.006

BD 87.006 Each (inc. VAT)

RS PRO 48 Drawer Storage Unit, Polystyrene, 450mm x 338mm x 133mm, Black, Transparent

BD 79.096

BD 79.096 Each (Exc. Vat)

BD 87.006

BD 87.006 Each (inc. VAT)

RS PRO 48 Drawer Storage Unit, Polystyrene, 450mm x 338mm x 133mm, Black, Transparent

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Drawers

48

Case Material

Polystyrene

Height

450mm

Width

338mm

Depth

133mm

Transparent Drawers

Yes

Tilt Drawers

No

Colour

Black, Transparent

Wall Mounted

No

Country of Origin

Italy

You may be interested in