RS PRO 4A, 250 V ac Socket Chassis Mount IEC Inlet Filter 2 Pole, Faston 2 Fuse

Technical Document
Specifications
Brand
RS ProGender
Socket
Number of Fuses
2
Switch Type
2 Pole
Termination Method
Faston
Current Rating
4A
Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Operating Frequency
50 → 60Hz
Width
29.5mm
Operating Temperature Range
-25 → +100°C
Depth
61mm
Dimensions
61 x 29.5 x 63mm
Height
63mm
Country of Origin
China
BD 9.460
BD 9.460 Each (Exc. Vat)
BD 10.406
BD 10.406 Each (inc. VAT)
1
BD 9.460
BD 9.460 Each (Exc. Vat)
BD 10.406
BD 10.406 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 9.460 |
5 - 9 | BD 8.701 |
10 - 24 | BD 8.014 |
25+ | BD 7.381 |
Technical Document
Specifications
Brand
RS ProGender
Socket
Number of Fuses
2
Switch Type
2 Pole
Termination Method
Faston
Current Rating
4A
Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Operating Frequency
50 → 60Hz
Width
29.5mm
Operating Temperature Range
-25 → +100°C
Depth
61mm
Dimensions
61 x 29.5 x 63mm
Height
63mm
Country of Origin
China