RS PRO 4A, 250 V ac Socket Snap-In IEC Filter 2 Pole, Faston 1 Fuse

RS Stock No.: 273-4894Brand: RS PRO
brand-logo
View all in IEC Filters

Technical Document

Specifications

Brand

RS Pro

Gender

Socket

Number of Fuses

1

Fuse Size

6.3 x 0.8mm

Switch Type

2 Pole

Termination Method

Faston

Current Rating

4A

Voltage Rating

250 V ac

Mounting Type

Snap-In

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 1,186.680

BD 14.834 Each (In a Box of 80) (Exc. Vat)

BD 1,305.348

BD 16.317 Each (In a Box of 80) (inc. VAT)

RS PRO 4A, 250 V ac Socket Snap-In IEC Filter 2 Pole, Faston 1 Fuse

BD 1,186.680

BD 14.834 Each (In a Box of 80) (Exc. Vat)

BD 1,305.348

BD 16.317 Each (In a Box of 80) (inc. VAT)

RS PRO 4A, 250 V ac Socket Snap-In IEC Filter 2 Pole, Faston 1 Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Gender

Socket

Number of Fuses

1

Fuse Size

6.3 x 0.8mm

Switch Type

2 Pole

Termination Method

Faston

Current Rating

4A

Voltage Rating

250 V ac

Mounting Type

Snap-In

Country of Origin

China

You may be interested in