RS PRO 4A, 250 V ac Socket Snap-In IEC Filter 2 Pole, Faston 1 Fuse
RS Stock No.: 273-4895Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGender
Socket
Number of Fuses
1
Fuse Size
6.3 x 0.8mm
Switch Type
2 Pole
Termination Method
Faston
Current Rating
4A
Voltage Rating
250 V ac
Mounting Type
Snap-In
Country of Origin
China
Stock information temporarily unavailable.
BD 17.215
BD 17.215 Each (Exc. Vat)
BD 18.937
BD 18.937 Each (inc. VAT)
RS PRO 4A, 250 V ac Socket Snap-In IEC Filter 2 Pole, Faston 1 Fuse
1
BD 17.215
BD 17.215 Each (Exc. Vat)
BD 18.937
BD 18.937 Each (inc. VAT)
RS PRO 4A, 250 V ac Socket Snap-In IEC Filter 2 Pole, Faston 1 Fuse
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 17.215 |
5+ | BD 16.951 |
Technical Document
Specifications
Brand
RS ProGender
Socket
Number of Fuses
1
Fuse Size
6.3 x 0.8mm
Switch Type
2 Pole
Termination Method
Faston
Current Rating
4A
Voltage Rating
250 V ac
Mounting Type
Snap-In
Country of Origin
China