RS PRO, 4kΩ 30W NiCr Alloy Chassis Mount Resistor 5%

Technical Document
Specifications
Brand
RS ProResistance
4kΩ
Power Rating
30W
Package/Case
Tubular
Tolerance
5%
Technology
NiCr Alloy
Termination Style
Fast-On
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+50°C
Overall Length
51mm
Overall Diameter
1.9mm
Country of Origin
United Kingdom
BD 14.474
BD 14.474 Each (Exc. Vat)
BD 15.921
BD 15.921 Each (inc. VAT)
1
BD 14.474
BD 14.474 Each (Exc. Vat)
BD 15.921
BD 15.921 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 14.474 |
10 - 24 | BD 14.038 |
25+ | BD 13.041 |
Technical Document
Specifications
Brand
RS ProResistance
4kΩ
Power Rating
30W
Package/Case
Tubular
Tolerance
5%
Technology
NiCr Alloy
Termination Style
Fast-On
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+50°C
Overall Length
51mm
Overall Diameter
1.9mm
Country of Origin
United Kingdom