Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 4L Yellow Snap On Polypropylene Waste Bin

RS Stock No.: 285-4765Brand: RS PRO
brand-logo
View all in Waste Bins & Recycling Bins

Technical Document

Specifications

Brand

RS Pro

Capacity

4L

Colour

Yellow

Material

Polypropylene

Wheels

No

Diameter

176mm

Height

221mm

Lid

Yes

Lid Type

Snap On

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 9.634

BD 9.634 Each (Exc. Vat)

BD 10.597

BD 10.597 Each (inc. VAT)

RS PRO 4L Yellow Snap On Polypropylene Waste Bin

BD 9.634

BD 9.634 Each (Exc. Vat)

BD 10.597

BD 10.597 Each (inc. VAT)

RS PRO 4L Yellow Snap On Polypropylene Waste Bin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Capacity

4L

Colour

Yellow

Material

Polypropylene

Wheels

No

Diameter

176mm

Height

221mm

Lid

Yes

Lid Type

Snap On

Country of Origin

United Kingdom